
R66DD3470AA6AJ | |
|---|---|
DigiKey Part Number | 399-R66DD3470AA6AJ-ND |
Manufacturer | |
Manufacturer Product Number | R66DD3470AA6AJ |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66DD3470AA6AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.21300 | ₹422.13 |
| 50 | ₹32.26100 | ₹1,613.05 |
| 100 | ₹29.17650 | ₹2,917.65 |
| 500 | ₹23.99354 | ₹11,996.77 |
| 1,500 | ₹21.58871 | ₹32,383.06 |
| 3,000 | ₹20.41208 | ₹61,236.24 |
| 6,000 | ₹19.44342 | ₹1,16,660.52 |