
R73PN31004000J | |
|---|---|
DigiKey Part Number | 399-12534-ND |
Manufacturer | |
Manufacturer Product Number | R73PN31004000J |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73PN31004000J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹228.31000 | ₹228.31 |
| 10 | ₹155.90000 | ₹1,559.00 |
| 50 | ₹127.32940 | ₹6,366.47 |
| 300 | ₹107.57393 | ₹32,272.18 |
| 600 | ₹102.23280 | ₹61,339.68 |
| 1,200 | ₹97.83598 | ₹1,17,403.18 |
| 2,700 | ₹93.66608 | ₹2,52,898.42 |
| 5,100 | ₹90.99832 | ₹4,64,091.43 |