
R74NI2220AA00K | |
|---|---|
DigiKey Part Number | 399-R74NI2220AA00K-ND |
Manufacturer | |
Manufacturer Product Number | R74NI2220AA00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 29 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹58.70700 | ₹587.07 |
| 50 | ₹45.66120 | ₹2,283.06 |
| 100 | ₹41.65410 | ₹4,165.41 |
| 500 | ₹34.87766 | ₹17,438.83 |
| 1,000 | ₹32.78190 | ₹32,781.90 |
| 3,000 | ₹30.19226 | ₹90,576.78 |
| 5,000 | ₹29.23468 | ₹1,46,173.40 |