
R75PI2470AA30J | |
|---|---|
DigiKey Part Number | 399-9682-ND |
Manufacturer | |
Manufacturer Product Number | R75PI2470AA30J |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI2470AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.90900 | ₹409.09 |
| 50 | ₹31.18000 | ₹1,559.00 |
| 100 | ₹28.17940 | ₹2,817.94 |
| 500 | ₹23.13436 | ₹11,567.18 |
| 2,000 | ₹20.29032 | ₹40,580.64 |
| 4,000 | ₹19.23382 | ₹76,935.28 |
| 6,000 | ₹18.70476 | ₹1,12,228.56 |