
R76UI04704000J | |
|---|---|
DigiKey Part Number | 399-12616-ND |
Manufacturer | |
Manufacturer Product Number | R76UI04704000J |
Description | CAP FILM 470PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI04704000J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.69600 | ₹656.96 |
| 50 | ₹51.40140 | ₹2,570.07 |
| 100 | ₹46.99370 | ₹4,699.37 |
| 500 | ₹39.56492 | ₹19,782.46 |
| 1,000 | ₹37.26601 | ₹37,266.01 |
| 3,000 | ₹34.42664 | ₹1,03,279.92 |
| 5,000 | ₹33.37624 | ₹1,66,881.20 |