10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC2100Z350K

DigiKey Part Number
399-12646-ND
Manufacturer
Manufacturer Product Number
R82IC2100Z350K
Description
CAP FILM 10000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC2100Z350K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,969
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹25.53300₹255.33
50₹19.02860₹951.43
100₹17.01580₹1,701.58
500₹13.62192₹6,810.96
1,000₹12.57545₹12,575.45
4,000₹11.00550₹44,022.00
8,000₹10.42216₹83,377.28
Manufacturers Standard Package