
R82IC2220Z350K | |
|---|---|
DigiKey Part Number | 399-12648-ND |
Manufacturer | |
Manufacturer Product Number | R82IC2220Z350K |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2220Z350K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.62600 | ₹256.26 |
| 50 | ₹19.06580 | ₹953.29 |
| 100 | ₹17.05300 | ₹1,705.30 |
| 500 | ₹13.65734 | ₹6,828.67 |
| 1,000 | ₹12.60807 | ₹12,608.07 |
| 3,000 | ₹11.31247 | ₹33,937.41 |
| 6,000 | ₹10.67912 | ₹64,074.72 |