
RJE724881451 | |
|---|---|
DigiKey Part Number | 2266-RJE724881451-ND |
Manufacturer | |
Manufacturer Product Number | RJE724881451 |
Description | 8P8C RA CAT5E SHIELD RECESSE |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Box | Ratings Cat5e |
Part Status Active | LED Color Green - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Board Edge, Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹934.65600 | ₹9,346.56 |
