

T92S11A22-120 | |
---|---|
DigiKey Part Number | PB597-ND |
Manufacturer | |
Manufacturer Product Number | T92S11A22-120 |
Description | RELAY GEN PURPOSE DPDT 30A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 950 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,414.62000 | ₹2,414.62 |
10 | ₹2,150.34800 | ₹21,503.48 |
30 | ₹2,034.60100 | ₹61,038.03 |
60 | ₹1,964.70367 | ₹1,17,882.22 |
120 | ₹1,897.15767 | ₹2,27,658.92 |
270 | ₹1,821.04996 | ₹4,91,683.49 |