



S501-160-R | |
|---|---|
DigiKey Part Number | 283-S501-160-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-160-R |
Description | FUSE CERAMIC 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.008 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 8.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹393.61800 | ₹1,968.09 |
| 10 | ₹363.14600 | ₹3,631.46 |
| 15 | ₹346.46533 | ₹5,196.98 |
| 25 | ₹326.48640 | ₹8,162.16 |
| 35 | ₹313.98343 | ₹10,989.42 |
| 50 | ₹301.21440 | ₹15,060.72 |
| 125 | ₹270.65688 | ₹33,832.11 |
| 250 | ₹249.51856 | ₹62,379.64 |
| 500 | ₹229.92528 | ₹1,14,962.64 |