



GSP1.9401.1 | |
|---|---|
DigiKey Part Number | 486-5544-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.9401.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.9401.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹556.32000 | ₹556.32 |
| 10 | ₹473.01200 | ₹4,730.12 |
| 25 | ₹443.34160 | ₹11,083.54 |
| 50 | ₹422.15120 | ₹21,107.56 |
| 100 | ₹402.00440 | ₹40,200.44 |
| 250 | ₹376.83672 | ₹94,209.18 |
| 500 | ₹358.85928 | ₹1,79,429.64 |
| 1,000 | ₹341.74381 | ₹3,41,743.81 |
| 2,500 | ₹320.37570 | ₹8,00,939.25 |


