
SFP37T30K284B-F | |
|---|---|
DigiKey Part Number | 338-4170-ND |
Manufacturer | |
Manufacturer Product Number | SFP37T30K284B-F |
Description | CAP FILM 30UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 1.870" Dia (47.50mm), Lip |
Capacitance 30µF | Height - Seated (Max) 2.960" (75.18mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 370V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,264.19000 | ₹4,264.19 |
| 10 | ₹3,548.70900 | ₹35,487.09 |
| 50 | ₹3,262.33000 | ₹1,63,116.50 |
| 100 | ₹3,173.61700 | ₹3,17,361.70 |