12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW12R-1STE1HLF

DigiKey Part Number
2266-SFW12R-1STE1HLF-ND
Manufacturer
Manufacturer Product Number
SFW12R-1STE1HLF
Description
CONN FFC FPC BOTTOM 12POS 1MM RA
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW12R-1STE1HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Box
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
12
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm, 0.33mm
Actuator Color
Black
Height Above Board
0.106" (2.70mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,780.40 flat rate shipping fee will apply
All prices are in INR
Box
QuantityUnit PriceExt Price
2,000₹30.75138₹61,502.76