


SJ2-3512D-SMT-TR | |
|---|---|
DigiKey Part Number | 2266-SJ2-3512D-SMT-TR-2223-ND |
Manufacturer | |
Manufacturer Product Number | SJ2-3512D-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-3512D-SMT-TR Models |
Category | Mounting Type Board Cutout, Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Shielded |
Packaging Spool | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹123.93738 | ₹49,574.95 |
| 1,600 | ₹117.41436 | ₹1,87,862.98 |
| 4,000 | ₹113.68692 | ₹4,54,747.68 |