SK330M450ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4
Unit Price: ₹229.24000
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8.04Ohm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK330M450ST

DigiKey Part Number
338-1681-ND
Manufacturer
Manufacturer Product Number
SK330M450ST
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8.04Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.496" (38.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8.04Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2WM330Panasonic Industry4P5346-ND₹229.24000Direct
Available To Order
Check Lead Time
Marketplace Stock: 4,870 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,000₹102.87338₹4,11,493.52

Other Suppliers on DigiKey

4,870In Stock
Ships from WEC