MFR Recommended

SPDE481201R | |
|---|---|
DigiKey Part Number | 1864-SPDE481201R-ND |
Manufacturer | |
Manufacturer Product Number | SPDE481201R |
Description | SWITCHING POWER SUPPLY, 48VDC 12 |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | SPDE481201R Models |
Category | Current - Output (Max) 2.5A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Obsolete | Efficiency 94% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.26" W x 4.88" H (100.0mm x 32.0mm x 124.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, cURus, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPDM481201 | WEC | 16 | 2266-SPDM481201-ND | ₹16,465.97000 | MFR Recommended |
