Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR212C103KAA | |
|---|---|
DigiKey Part Number | 478-SR212C103KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR212C103KAA |
Description | CAP CER 10000PF 200V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212C103KARTR1 | KYOCERA AVX | 0 | SR212C103KARTR1-ND | ₹22.96656 | Direct |
| SR212C103KAR | KYOCERA AVX | 0 | 478-SR212C103KAR-ND | ₹25.13399 | MFR Recommended |
| SR217C103KAATR1 | KYOCERA AVX | 0 | SR217C103KAATR1-ND | ₹26.53494 | Upgrade |
| SR217C103KARTR1 | KYOCERA AVX | 0 | SR217C103KARTR1-ND | ₹24.82967 | Upgrade |
| SR219C103KAR | KYOCERA AVX | 0 | SR219C103KAR-ND | ₹34.21924 | Upgrade |





