


PC-120-35 | |
|---|---|
DigiKey Part Number | PC-120-35-ND |
Manufacturer | |
Manufacturer Product Number | PC-120-35 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 70mA, Series 35mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-120-35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 60V, Series 120V | |
Current - Output (Max) | Parallel 70mA, Series 35mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 4.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 31.80mm W | |
Height - Seated (Max) | 34.92mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,190.76800 | ₹1,19,076.80 |