
SWI12-24-N-P5R | |
|---|---|
DigiKey Part Number | 179-SWI12-24-N-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI12-24-N-P5R |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI12-24-N-P5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm) | |
Approval Agency | CB Scheme, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.278 lb (126.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,478.86000 | ₹1,478.86 |
| 5 | ₹1,360.14200 | ₹6,800.71 |
| 10 | ₹1,311.87300 | ₹13,118.73 |
| 25 | ₹1,250.74240 | ₹31,268.56 |
| 50 | ₹1,206.36740 | ₹60,318.37 |
| 100 | ₹1,163.57630 | ₹1,16,357.63 |
| 300 | ₹1,098.84930 | ₹3,29,654.79 |
| 500 | ₹1,069.98960 | ₹5,34,994.80 |