
T322A224K035AT | |
|---|---|
DigiKey Part Number | 399-4595-ND |
Manufacturer | |
Manufacturer Product Number | T322A224K035AT |
Description | CAP TANT 0.22UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V Axial 17Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A224K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹352.24000 | ₹352.24 |
| 10 | ₹249.64500 | ₹2,496.45 |
| 50 | ₹208.75520 | ₹10,437.76 |
| 100 | ₹196.10060 | ₹19,610.06 |
| 500 | ₹174.69206 | ₹87,346.03 |
| 1,000 | ₹168.06281 | ₹1,68,062.81 |
| 2,500 | ₹161.06007 | ₹4,02,650.17 |
| 5,000 | ₹156.83427 | ₹7,84,171.35 |