
T4112412051-000 | |
|---|---|
DigiKey Part Number | A133898-ND |
Manufacturer | |
Manufacturer Product Number | T4112412051-000 |
Description | CONN PLUG FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4112412051-000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Zinc Alloy |
Orientation B | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass | Applications Industrial |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,301.81000 | ₹1,301.81 |
| 10 | ₹1,106.49100 | ₹11,064.91 |
| 25 | ₹1,037.23480 | ₹25,930.87 |
| 50 | ₹987.69700 | ₹49,384.85 |
| 100 | ₹940.57290 | ₹94,057.29 |
| 250 | ₹881.72220 | ₹2,20,430.55 |
| 500 | ₹839.68228 | ₹4,19,841.14 |
| 1,000 | ₹799.65795 | ₹7,99,657.95 |



