T92P11D22-24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 1,491
Unit Price: ₹2,316.57000
Datasheet
T92-Series-2-Form-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T92-Series-2-Form-C
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

T92P11D22-24

DigiKey Part Number
PB350-ND
Manufacturer
Manufacturer Product Number
T92P11D22-24
Description
RELAY GEN PURPOSE DPDT 30A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Current
70.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, TUV, UL, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
350 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,316.57000₹2,316.57
10₹2,062.95900₹20,629.59
30₹1,951.86600₹58,555.98
60₹1,884.82683₹1,13,089.61
120₹1,820.04500₹2,18,405.40
270₹1,747.02744₹4,71,697.41
510₹1,691.78557₹8,62,810.64
Manufacturers Standard Package

Other Suppliers on DigiKey

3In Stock
Ships from WEC