



TBL004-508-18BE-2GY | |
---|---|
DigiKey Part Number | 102-TBL004-508-18BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004-508-18BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004-508-18BE-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 18 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹517.35000 | ₹517.35 |
10 | ₹366.85100 | ₹3,668.51 |
25 | ₹322.01960 | ₹8,050.49 |
90 | ₹274.73900 | ₹24,726.51 |
180 | ₹255.75361 | ₹46,035.65 |
270 | ₹246.46385 | ₹66,545.24 |
540 | ₹233.25802 | ₹1,25,959.33 |
1,080 | ₹222.89023 | ₹2,40,721.45 |