
TKAD | |
|---|---|
DigiKey Part Number | 2266-TKAD-ND |
Manufacturer | |
Manufacturer Product Number | TKAD |
Description | Terminal Block Tools & Accessori |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For SNAPTRACK Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SNAPTRACK Channel | |
Color | Gray |