
TMS-SCE-3/16-2.0-9 | |
|---|---|
DigiKey Part Number | 2266-TMS-SCE-3/16-2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/16-2.0-9 |
Description | HEAT SHRINK MARKER SLEEVE, SINGL |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.19" x 1.97" (4.8mm x 50.0mm) |
Manufacturer TE Connectivity AMP Connectors | Color White |
Series | Material Polyolefin (PO), Flame Retardant, Irradiated |
Packaging Tray | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Part Status Active | Shelf Life 144 Months |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹56.84348 | ₹14,210.87 |
| 750 | ₹54.97975 | ₹41,234.81 |
| 1,500 | ₹54.04788 | ₹81,071.82 |

