
TSC-105D3H000 | |
|---|---|
DigiKey Part Number | 2266-TSC-105D3H000-ND |
Manufacturer | |
Manufacturer Product Number | TSC-105D3H000 |
Description | RELAY TELECOM SPDT 1A 5V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Bulk | Must Release Voltage 0.25 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -30°C ~ 80°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 120VAC, 30VDC - Max | Coil Resistance 83 Ohms |
Coil Current 60 mA | Base Product Number |
Coil Type Non Latching |