




UJ3-AH-4-TH | |
|---|---|
DigiKey Part Number | 102-3997-ND |
Manufacturer | |
Manufacturer Product Number | UJ3-AH-4-TH |
Description | CONN RCPT USB 3.2 TYPE A PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ3-AH-4-TH Models |
Category | Features 30µ" Finish Thickness, Board Lock |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.16000 | ₹152.16 |
| 10 | ₹129.19500 | ₹1,291.95 |
| 25 | ₹121.08640 | ₹3,027.16 |
| 80 | ₹111.51000 | ₹8,920.80 |
| 160 | ₹106.18788 | ₹16,990.06 |
| 320 | ₹101.11388 | ₹32,356.44 |
| 560 | ₹97.19679 | ₹54,430.20 |
| 1,040 | ₹93.04328 | ₹96,765.01 |
| 2,560 | ₹87.31543 | ₹2,23,527.50 |







