Similar
Similar
Similar




UKA1V220MDD1TD | |
|---|---|
DigiKey Part Number | 493-4664-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1V220MDD1TD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1V220MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 122 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V220MDD1TD | Nichicon | 1,703 | 493-5114-1-ND | ₹7.36169 | Similar |
| UPM1V220MDD1TD | Nichicon | 3,288 | 493-11394-1-ND | ₹8.20036 | Similar |
| UPW1V220MDD1TD | Nichicon | 1,453 | 493-11381-1-ND | ₹27.96000 | Similar |


