Direct
MFR Recommended
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UPS2G220MHD | |
|---|---|
DigiKey Part Number | 493-15873-ND |
Manufacturer | |
Manufacturer Product Number | UPS2G220MHD |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2G220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 176 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2G220MHD1TN | Nichicon | 503 | 493-5411-1-ND | ₹155.94000 | Direct |
| UCS2W220MHD | Nichicon | 5,537 | 493-5884-ND | ₹152.16000 | MFR Recommended |
| UCY2G220MPD | Nichicon | 661 | 493-13076-ND | ₹164.45000 | Similar |
| URZ2G220MHD | Nichicon | 396 | 493-15963-ND | ₹220.21000 | Similar |
| UVY2G220MHD | Nichicon | 747 | 493-17374-ND | ₹168.23000 | Similar |










