UVZ1E101MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1
Unit Price: ₹61.96000
Datasheet

Similar


Nichicon
In Stock: 2,791
Unit Price: ₹25.67000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 18,381
Unit Price: ₹32.75000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,327
Unit Price: ₹33.64000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 624
Unit Price: ₹78.78000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Rubycon
In Stock: 3,277
Unit Price: ₹28.33000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 11,327
Unit Price: ₹33.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,342
Unit Price: ₹32.75000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 177
Unit Price: ₹78.78000
Datasheet

Upgrade


Chemi-Con
In Stock: 812
Unit Price: ₹50.46000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,629
Unit Price: ₹32.75000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 44
Unit Price: ₹32.75000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹33.64000
Datasheet
UVZ Series 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ Series 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1E101MED

DigiKey Part Number
493-1301-ND
Manufacturer
Manufacturer Product Number
UVZ1E101MED
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1E101MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,992 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,992In Stock
Ships from WEC