Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15T16-EZ100A03

DigiKey Part Number
480-5932-ND
Manufacturer
Manufacturer Product Number
V15T16-EZ100A03
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
5.000gf
Operating Position
0.602" (15.3mm)
Pretravel
0.252" (6.4mm)
Differential Travel
0.094" (2.4mm)
Overtravel
0.102" (2.6mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹219.92000₹219.92
10₹182.17900₹1,821.79

Other Suppliers on DigiKey

1,200In Stock
Ships from WEC