
VOF-15B-S15 | |
|---|---|
DigiKey Part Number | 179-VOF-15B-S15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-15B-S15 |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-15B-S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,438.79000 | ₹1,438.79 |
| 5 | ₹1,370.58000 | ₹6,852.90 |
| 10 | ₹1,342.06500 | ₹13,420.65 |
| 25 | ₹1,305.31240 | ₹32,632.81 |
| 50 | ₹1,278.21380 | ₹63,910.69 |
| 100 | ₹1,251.64640 | ₹1,25,164.64 |
| 300 | ₹1,210.68803 | ₹3,63,206.41 |
| 500 | ₹1,192.09868 | ₹5,96,049.34 |