
WCR-WCR0402LF-2492-F-P-LT | |
|---|---|
DigiKey Part Number | 2266-WCR-WCR0402LF-2492-F-P-LT-ND |
Manufacturer | |
Manufacturer Product Number | WCR-WCR0402LF-2492-F-P-LT |
Description | WCR-WCR0402LF-2492-F-P-LT |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹1.14619 | ₹6,877.14 |
| 30,000 | ₹1.12755 | ₹33,826.50 |