WNC10RFE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Ohmite
In Stock: 14,574
Unit Price: ₹154.69000
Datasheet
10 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNC10RFE

DigiKey Part Number
WNC10RFE-ND
Manufacturer
Manufacturer Product Number
WNC10RFE
Description
RES 10 OHM 1% 2W AXIAL
Customer Reference
Detailed Description
10 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNC10RFE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 94 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

94In Stock
Ships from WEC