
YZ-2RDS5551-A22 | |
|---|---|
DigiKey Part Number | YZ-2RDS5551-A22-ND |
Manufacturer | |
Manufacturer Product Number | YZ-2RDS5551-A22 |
Description | SWITCH SNAP ACT SPST-NO 15A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection Splash Proof |
Packaging Bulk | Operating Force 368 ~ 538gf |
Part Status Obsolete | Release Force 113gf |
Circuit SPST-NO | Operating Position 1.110" (28.2mm) |
Switch Function Off-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.060" (1.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |