
ZW50F15AD1 | |
|---|---|
DigiKey Part Number | 480-2357-ND |
Manufacturer | |
Manufacturer Product Number | ZW50F15AD1 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP00 |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 203gf |
Series | Release Force 50gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Obsolete | Pretravel 0.047" (1.2mm) |
Circuit SPDT | Differential Travel 0.008" (0.2mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 2,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS1410409 | Panasonic Industry | 0 | ABS1410409-ND | ₹2.71520 | Similar |
| ABS1410503 | Panasonic Industry | 0 | ABS1410503-ND | ₹1.52730 | Similar |
| ABS1410509 | Panasonic Industry | 0 | 255-2027-ND | ₹1.81820 | Similar |
| DB1C-A1AA | ZF Electronics | 0 | CH288-ND | ₹2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,027.84000 | ₹1,027.84 |
| 10 | ₹850.88100 | ₹8,508.81 |