
323-PHFBW-DS/02 | |
|---|---|
DigiKey Part Number | 3072-323-PHFBW-DS/02-ND |
Manufacturer | |
Manufacturer Product Number | 323-PHFBW-DS/02 |
Description | 2 SCREW CONNECTIONS & SOCKET WIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 323-PHFBW-DS/02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹497.61000 | ₹497.61 |
| 10 | ₹353.45400 | ₹3,534.54 |
| 25 | ₹309.97400 | ₹7,749.35 |
| 50 | ₹283.06180 | ₹14,153.09 |
| 100 | ₹260.91150 | ₹26,091.15 |
| 250 | ₹238.02312 | ₹59,505.78 |
| 500 | ₹224.76650 | ₹1,12,383.25 |
| 1,000 | ₹214.34085 | ₹2,14,340.85 |