
323-FU-18.5-HDS/08 | |
---|---|
DigiKey Part Number | 3072-323-FU-18.5-HDS/08-ND |
Manufacturer | |
Manufacturer Product Number | 323-FU-18.5-HDS/08 |
Description | PLUG-IN TERM STRIP; 7 P ; 10 MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 323-FU-18.5-HDS/08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹634.49000 | ₹634.49 |
10 | ₹450.08900 | ₹4,500.89 |
25 | ₹395.95800 | ₹9,898.95 |
50 | ₹362.76920 | ₹18,138.46 |
100 | ₹335.62360 | ₹33,562.36 |
250 | ₹307.75032 | ₹76,937.58 |
500 | ₹291.68838 | ₹1,45,844.19 |
1,000 | ₹279.09617 | ₹2,79,096.17 |