New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-626065-2

DigiKey Part Number
5831-1-626065-2-ND
Manufacturer
Manufacturer Product Number
1-626065-2
Description
FF 110 2P Hsg TAB NATURAL PA6.6
Customer Reference
Detailed Description
2 Position Housing Connector Male, Tab Natural 0.110" (2.79mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.110" (2.79mm)
Number of Positions
2
Stacking Direction
Perpendicular
For Use With/Related Products
0.110" (2.79mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹31.05900₹15,529.50