
1045500000 | |
|---|---|
DigiKey Part Number | 5831-1045500000-ND |
Manufacturer | |
Manufacturer Product Number | 1045500000 |
Description | Device marking 15.5 mm |
Customer Reference | |
Detailed Description | Butt Cut Vinyl Turquoise |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Wire Marker and Flag | |
Color - Background | Turquoise | |
Length | 7.992" (203.00mm) | |
Width | 0.610" (15.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹602.91333 | ₹18,087.40 |