
175216-2 | |
|---|---|
DigiKey Part Number | 5831-175216-2-ND |
Manufacturer | |
Manufacturer Product Number | 175216-2 |
Description | Hdr&Wire Hsg D3100 CONTACT SKT |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |


