2-2178713-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2178713-0

DigiKey Part Number
5831-2-2178713-0-ND
Manufacturer
Manufacturer Product Number
2-2178713-0
Description
20P, PBC, MICRO-MATCH VALUE LINE
Customer Reference
Detailed Description
20 Position Receptacle Connector Black IDC 28 AWG Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Number of Positions
20
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,500₹58.56840₹1,46,421.00