34108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34108

DigiKey Part Number
5831-34108-ND
Manufacturer
Manufacturer Product Number
34108
Description
SOLIS R 22-16 COMM 22-18 MIL 8
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.574" (14.58mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,479
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
800₹19.43406₹15,547.25
2,400₹16.86060₹40,465.44
4,000₹16.06194₹64,247.76
8,000₹15.26328₹1,22,106.24
20,000₹14.64210₹2,92,842.00