
50881 | |
|---|---|
DigiKey Part Number | 5831-50881-ND |
Manufacturer | |
Manufacturer Product Number | 50881 |
Description | Terminals TERMINAL R 16-14AWG |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3.5 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.813" (20.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹40.06998 | ₹16,027.99 |
| 1,200 | ₹36.34254 | ₹43,611.05 |
| 2,000 | ₹33.54696 | ₹67,093.92 |
| 6,000 | ₹32.61510 | ₹1,95,690.60 |