
539717-1 | |
|---|---|
DigiKey Part Number | 5831-539717-1-ND |
Manufacturer | |
Manufacturer Product Number | 539717-1 |
Description | Other Tools HANDZANGE PEZ100 MIS |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,818.61000 | ₹37,818.61 |