
6648194-1 | |
|---|---|
DigiKey Part Number | 5831-6648194-1-ND |
Manufacturer | |
Manufacturer Product Number | 6648194-1 |
Description | CONN SKT CUSTOM CONN |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Panel Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Contact Layout, Typical | - | |
Features | Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ₹1,762.14778 | ₹15,859.33 |
| 27 | ₹1,730.46407 | ₹46,722.53 |