
7-1393161-3 | |
|---|---|
DigiKey Part Number | 5831-7-1393161-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393161-3 |
Description | RY78600 |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | RY Series, SCHRACK | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹136.32080 | ₹20,448.12 |
