Socket Contact Gold 18-26 AWG Solder, PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85493-4

DigiKey Part Number
5831-85493-4-ND
Manufacturer
Manufacturer Product Number
85493-4
Description
MOD I RECP LP
Customer Reference
Detailed Description
Socket Contact Gold 18-26 AWG Solder, PCB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Solder, PCB
Series
Wire Gauge
18-26 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
150₹109.63160₹16,444.74
450₹106.79631₹48,058.34
750₹105.85120₹79,388.40
1,500₹103.96100₹1,55,941.50