cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB1C-B1LC

DigiKey Part Number
5831-DB1C-B1LC-ND
Manufacturer
Manufacturer Product Number
DB1C-B1LC
Description
SWITCH SNAP ACTION SPDT 5A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
48 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Force
50gf
Release Force
-
Operating Position
0.437" (11.1mm)
Pretravel
0.178" (4.5mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.081" (2.05mm)
Mechanical Life
15,000,000 Cycles
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,360
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
560₹99.14239₹55,519.74
2,800₹92.06080₹2,57,770.24