
RP424048 | |
|---|---|
DigiKey Part Number | 5831-RP424048-ND |
Manufacturer | |
Manufacturer Product Number | RP424048 |
Description | General Purpose Relays RP424048 |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 10.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 9 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.4 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₹1,140.59667 | ₹17,108.95 |
| 45 | ₹1,121.95933 | ₹50,488.17 |
| 90 | ₹1,102.39033 | ₹99,215.13 |
| 165 | ₹1,080.95758 | ₹1,78,358.00 |